
LM1770SMF/NOPB | |
|---|---|
DigiKey Part Number | 296-LM1770SMF/NOPBTR-ND - Tape & Reel (TR) 296-LM1770SMF/NOPBCT-ND - Cut Tape (CT) 296-LM1770SMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1770SMF/NOPB |
Description | IC REG CTRLR BUCK SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1770SMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 5.5V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,32500 € | 13,25 € |
| 25 | 1,20800 € | 30,20 € |
| 100 | 1,07900 € | 107,90 € |
| 250 | 1,01772 € | 254,43 € |
| 500 | 0,98072 € | 490,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,95026 € | 950,26 € |
| 2 000 | 0,92521 € | 1 850,42 € |
| 3 000 | 0,91266 € | 2 737,98 € |
| 5 000 | 0,89876 € | 4 493,80 € |
| 7 000 | 0,89063 € | 6 234,41 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,14800 € |


