
| LM137K/883 | |
|---|---|
| DigiKey Part Number | 296-LM137K/883-ND | 
| Manufacturer | |
| Manufacturer Product Number | LM137K/883 | 
| Description | IC REG LINEAR NEG ADJ 1.5A TO3 | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 40V | |
| Voltage - Output (Min/Fixed) | -1.2V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| PSRR | 77dB ~ 60dB (120Hz) | |
| Control Features | - | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-204AA, TO-3 | |
| Supplier Device Package | TO-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France