LM13700M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 025
Unit Price: 1,31000 €
Datasheet

Direct


onsemi
In Stock: 3 634
Unit Price: 1,33000 €
Datasheet
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM13700M

DigiKey Part Number
LM13700M-ND
Manufacturer
Manufacturer Product Number
LM13700M
Description
IC OPAMP TRANSCOND 2 CIRC 16SOIC
Customer Reference
Detailed Description
Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM13700M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
50V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
300 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
500 µA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types