LM12458CIVX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 59
Unit Price: 6,95676 €
Datasheet
TL16C550CFNRG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL16C550CFNRG4
44-LCC (J-Lead)

LM12458CIVX/NOPB

DigiKey Part Number
296-38707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM12458CIVX/NOPB
Description
IC DAS 12BIT 140K 44PLCC
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 140k Parallel 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
LM12458CIVX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
140k
Data Interface
Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16 400In Stock
Ships from Rochester Electronics, LLC