


LM1117SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1117SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1117SX-5.0/NOPBCT-ND - Cut Tape (CT) LM1117SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117SX-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87520 € | 21,88 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,73064 € | 182,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70246 € | 351,23 € |
| 1 000 | 0,67924 € | 679,24 € |
| 1 500 | 0,66762 € | 1 001,43 € |
| 2 500 | 0,65474 € | 1 636,85 € |
| 3 500 | 0,64722 € | 2 265,27 € |
| 5 000 | 0,63998 € | 3 199,90 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |


