Adaptive Voltage Scaling (AVS) System Controller PMIC 14-WSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10000SDX/NOPB

DigiKey Part Number
LM10000SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM10000SDX/NOPB
Description
IC EVS SYSTEM CTRLR 14WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adaptive Voltage Scaling (AVS) System Controller PMIC 14-WSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LM10000SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Adaptive Voltage Scaling (AVS) System Controller
Current - Supply
315µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-45°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-WSON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,97220 €8 874,90 €
Manufacturers Standard Package
Unit Price without VAT:1,97220 €
Unit Price with VAT:2,36664 €