LVDS Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7821LLSDWW

DigiKey Part Number
ISO7821LLSDWW-ND
Manufacturer
Manufacturer Product Number
ISO7821LLSDWW
Description
DGTL ISO 5.7KV 2CH LVDS 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LVDS Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7821LLSDWW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
LVDS
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
1.38ns, 1.38ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 540 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
909,97822 €898,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,97822 €
Unit Price with VAT:11,97386 €

Other Suppliers on DigiKey

540In Stock
Ships from Rochester Electronics, LLC