Current Sense Amplifier 4 Circuit 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4290A5IRGVR

DigiKey Part Number
296-INA4290A5IRGVRTR-ND - Tape & Reel (TR)
296-INA4290A5IRGVRCT-ND - Cut Tape (CT)
296-INA4290A5IRGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4290A5IRGVR
Description
IC CURR SENSE 4 CIRCUIT 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
INA4290A5IRGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
6 µV
Current - Supply
1.25mA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,29000 €7,29 €
105,66200 €56,62 €
255,25360 €131,34 €
1004,80520 €480,52 €
2504,59128 €1 147,82 €
5004,46244 €2 231,22 €
1 0004,35634 €4 356,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,24436 €10 610,90 €
Manufacturers Standard Package
Unit Price without VAT:7,29000 €
Unit Price with VAT:8,74800 €