ISO35TEVM-434
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO35TEVM-434

DigiKey Part Number
296-45712-ND
Manufacturer
Manufacturer Product Number
ISO35TEVM-434
Description
EVAL BOARD FOR ISO35T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO35T - Transceiver, RS-485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, RS-485
Embedded
-
Utilized IC / Part
ISO35T
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,44000 €50,44 €
Manufacturers Standard Package
Unit Price without VAT:50,44000 €
Unit Price with VAT:60,52800 €