
INA381A3IDSGR | |
|---|---|
DigiKey Part Number | 296-50476-2-ND - Tape & Reel (TR) 296-50476-1-ND - Cut Tape (CT) 296-50476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A3IDSGR |
Description | IC CURRENT SENSE 1% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A3IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26820 € | 26,82 € |
| 250 | 0,24928 € | 62,32 € |
| 500 | 0,23786 € | 118,93 € |
| 1 000 | 0,22845 € | 228,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21685 € | 650,55 € |
| 6 000 | 0,21117 € | 1 267,02 € |
| 9 000 | 0,20833 € | 1 874,97 € |
| 15 000 | 0,20518 € | 3 077,70 € |
| 21 000 | 0,20334 € | 4 270,14 € |
| 30 000 | 0,20157 € | 6 047,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |




