


INA3221AIRGVR | |
|---|---|
DigiKey Part Number | 296-INA3221AIRGVRTR-ND - Tape & Reel (TR) 296-INA3221AIRGVRCT-ND - Cut Tape (CT) 296-INA3221AIRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA3221AIRGVR |
Description | IC CURRENT/VOLT MON 0.25% 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA3221AIRGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.25% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,18100 € | 21,81 € |
| 25 | 2,00080 € | 50,02 € |
| 100 | 1,80240 € | 180,24 € |
| 250 | 1,70788 € | 426,97 € |
| 500 | 1,65088 € | 825,44 € |
| 1 000 | 1,60395 € | 1 603,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,55442 € | 3 886,05 € |
| 5 000 | 1,52458 € | 7 622,90 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,48000 € |











