
DAC63202YBHR | |
|---|---|
DigiKey Part Number | 296-DAC63202YBHRTR-ND - Tape & Reel (TR) 296-DAC63202YBHRCT-ND - Cut Tape (CT) 296-DAC63202YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC63202YBHR |
Description | TWO-CHANNEL 12-BIT MARGINING DAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-DSBGA (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, PMBus, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±5, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-XFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.62x1.62) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48400 € | 62,10 € |
| 100 | 2,24560 € | 224,56 € |
| 250 | 2,13196 € | 532,99 € |
| 500 | 2,06342 € | 1 031,71 € |
| 1 000 | 2,00705 € | 2 007,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93739 € | 5 812,17 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



