Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 150mA 3V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM365R15RDNR

DigiKey Part Number
296-TPSM365R15RDNRTR-ND - Tape & Reel (TR)
296-TPSM365R15RDNRCT-ND - Cut Tape (CT)
296-TPSM365R15RDNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM365R15RDNR
Description
3-V TO 65-V INPUT, 1-V TO 15-V O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 150mA 3V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM365R15RDNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
150mA
Power (Watts)
495 mW
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
11-PowerFQFN Module
Size / Dimension
0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm)
Supplier Device Package
11-QFN-FCMOD (4.5x3.5)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,44800 €24,48 €
252,24880 €56,22 €
1002,02970 €202,97 €
2501,92528 €481,32 €
5001,86228 €931,14 €
1 0001,81047 €1 810,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74646 €5 239,38 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,88800 €