14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2322EA/2K5

DigiKey Part Number
INA2322EA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA2322EA/2K5
Description
IC INST AMP 2 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2322EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
2 mV
Current - Supply
40µA (x2 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.