
INA216A2RSWT | |
|---|---|
DigiKey Part Number | 296-INA216A2RSWTTR-ND - Tape & Reel (TR) 296-INA216A2RSWTCT-ND - Cut Tape (CT) 296-INA216A2RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A2RSWT |
Description | IC CURRENT MONITOR 0.05% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A2RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.05% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63800 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59852 € | 149,63 € |
| 500 | 0,57470 € | 287,35 € |
| 750 | 0,56280 € | 422,10 € |
| 1 250 | 0,54959 € | 686,99 € |
| 1 750 | 0,54187 € | 948,27 € |
| 2 500 | 0,53445 € | 1 336,12 € |
| 6 250 | 0,51846 € | 3 240,38 € |
| 12 500 | 0,50883 € | 6 360,38 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

