
INA210AIDCKT | |
|---|---|
DigiKey Part Number | 296-23420-2-ND - Tape & Reel (TR) 296-23420-1-ND - Cut Tape (CT) 296-23420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210AIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73860 € | 73,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69388 € | 173,47 € |
| 500 | 0,66696 € | 333,48 € |
| 750 | 0,65347 € | 490,10 € |
| 1 250 | 0,63853 € | 798,16 € |
| 1 750 | 0,62979 € | 1 102,13 € |
| 2 500 | 0,62140 € | 1 553,50 € |
| 6 250 | 0,60331 € | 3 770,69 € |
| 12 500 | 0,59241 € | 7 405,12 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,51200 € |












