
INA206AIPWR | |
|---|---|
DigiKey Part Number | 296-29265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA206AIPWR |
Description | IC CURRENT MONITOR 3.5% 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA206AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,84638 € | 3 692,76 € |
| 4 000 | 1,81000 € | 7 240,00 € |
| Unit Price without VAT: | 1,84638 € |
|---|---|
| Unit Price with VAT: | 2,21566 € |

