
MSP430FR2032IPMR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2032IPMRTR-ND - Tape & Reel (TR) 296-MSP430FR2032IPMRCT-ND - Cut Tape (CT) 296-MSP430FR2032IPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2032IPMR |
Description | IC MCU 16BIT 8.5KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2032IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,24640 € | 31,16 € |
| 100 | 1,11390 € | 111,39 € |
| 250 | 1,05076 € | 262,69 € |
| 500 | 1,01270 € | 506,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,98137 € | 981,37 € |
| 2 000 | 0,95558 € | 1 911,16 € |
| 3 000 | 0,94267 € | 2 828,01 € |
| 5 000 | 0,92836 € | 4 641,80 € |
| 7 000 | 0,92000 € | 6 440,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,22000 € |

