Amplifier Circuit SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199C3DCKT

DigiKey Part Number
296-INA199C3DCKTTR-ND - Tape & Reel (TR)
296-INA199C3DCKTCT-ND - Cut Tape (CT)
296-INA199C3DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199C3DCKT
Description
IC CURRENT SENSE 1% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199C3DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,85400 €8,54 €
250,77360 €19,34 €
1000,68560 €68,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,64368 €160,92 €
5000,61840 €309,20 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €