
INA199C1DCKT | |
|---|---|
DigiKey Part Number | 296-INA199C1DCKTTR-ND - Tape & Reel (TR) 296-INA199C1DCKTCT-ND - Cut Tape (CT) 296-INA199C1DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1DCKT |
Description | IC CURRENT SENSE 1% SC70-6 |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C1DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,77360 € | 19,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64368 € | 160,92 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

