
INA198AIDBVR | |
|---|---|
DigiKey Part Number | 296-38950-2-ND - Tape & Reel (TR) 296-38950-1-ND - Cut Tape (CT) 296-38950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA198AIDBVR |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA198AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68600 € | 26,86 € |
| 25 | 2,47000 € | 61,75 € |
| 100 | 2,23270 € | 223,27 € |
| 250 | 2,11960 € | 529,90 € |
| 500 | 2,05140 € | 1 025,70 € |
| 1 000 | 1,99528 € | 1 995,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92596 € | 5 777,88 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,26000 € |










