
INA186A2IDDFR | |
|---|---|
DigiKey Part Number | 296-INA186A2IDDFRTR-ND - Tape & Reel (TR) 296-INA186A2IDDFRCT-ND - Cut Tape (CT) 296-INA186A2IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A2IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71080 € | 17,77 € |
| 100 | 0,62920 € | 62,92 € |
| 250 | 0,59016 € | 147,54 € |
| 500 | 0,56666 € | 283,33 € |
| 1 000 | 0,54730 € | 547,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43944 € | 1 318,32 € |
| 6 000 | 0,42930 € | 2 575,80 € |
| 9 000 | 0,42422 € | 3 817,98 € |
| 15 000 | 0,41859 € | 6 278,85 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |






