Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA110KU/1K

DigiKey Part Number
INA110KU/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA110KU/1K
Description
IC INST AMP 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA110KU/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
17V/µs
-3db Bandwidth
2.5 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
200 µV
Current - Supply
3mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.