
HD3SS3412ARUAR | |
|---|---|
DigiKey Part Number | 296-51124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD3SS3412ARUAR |
Description | SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3412ARUAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13326 € | 3 399,78 € |
| 6 000 | 1,11124 € | 6 667,44 € |
| Unit Price without VAT: | 1,13326 € |
|---|---|
| Unit Price with VAT: | 1,35991 € |

