
GASSENSOREVM | |
|---|---|
DigiKey Part Number | 296-37558-ND |
Manufacturer | |
Manufacturer Product Number | GASSENSOREVM |
Description | EVAL BOARD BLE SENSOR PLATFORM |
Customer Reference | |
Detailed Description | CC2541 - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC2541 |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz |

