
FPD87310VHB | |
|---|---|
DigiKey Part Number | FPD87310VHB-ND |
Manufacturer | |
Manufacturer Product Number | FPD87310VHB |
Description | IC PNL TIMING CTRL APP 80-TQFP |
Customer Reference | |
Detailed Description | Graphics Applications Panel Timing Controller, Multiplexer IC 67MHz 1 Output 80-TQFP (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Graphics Applications | |
Input | LVDS | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 67MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |

