
F2800155QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800155QRHBRQ1TR-ND - Tape & Reel (TR) 296-F2800155QRHBRQ1CT-ND - Cut Tape (CT) 296-F2800155QRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800155QRHBRQ1 |
Description | AUTOMOTIVE 32-BIT MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 128KB (64K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,17200 € | 79,30 € |
| 100 | 2,87940 € | 287,94 € |
| 250 | 2,73976 € | 684,94 € |
| 500 | 2,65564 € | 1 327,82 € |
| 1 000 | 2,58638 € | 2 586,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50083 € | 7 502,49 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,40000 € |

