
ESD122DMXR | |
|---|---|
DigiKey Part Number | 296-48543-2-ND - Tape & Reel (TR) 296-48543-1-ND - Cut Tape (CT) 296-48543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD122DMXR |
Description | TVS DIODE 3.6VWM 8.4VC 3X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD122DMXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 8.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,39050 € | 39,05 € |
| 500 | 0,30194 € | 150,97 € |
| 1 000 | 0,25990 € | 259,90 € |
| 2 000 | 0,25133 € | 502,66 € |
| 5 000 | 0,23964 € | 1 198,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20832 € | 2 083,20 € |
| 20 000 | 0,19579 € | 3 915,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |











