
EQ50F100LR/NOPB | |
|---|---|
DigiKey Part Number | EQ50F100LR/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EQ50F100LR/NOPB |
Description | IC INTERFACE SPECIALIZED 6WSON |
Customer Reference | |
Detailed Description | Data Transport Interface 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EQ50F100LR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

