


DS92LX1621SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LX1621SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX1621SQE/NOPBCT-ND - Cut Tape (CT) DS92LX1621SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LX1621SQE/NOPB |
Description | IC SERIALIZER 10-50MHZ 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Serializer 16 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX1621SQE/NOPB Models |
Category | Number of Inputs 16 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 32-WFQFN Exposed Pad |
Input Type Channel Link III (LVCMOS) | Supplier Device Package 32-WQFN (5x5) |
Output Type Channel Link III (CML) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 8,87500 € | 88,75 € |
| 25 | 8,27360 € | 206,84 € |
| 100 | 7,61300 € | 761,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,18464 € | 1 796,16 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,53600 € |

