Parametric Equivalent
Parametric Equivalent

DS90UR910QSQX/NOPB | |
|---|---|
DigiKey Part Number | DS90UR910QSQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UR910QSQX/NOPB |
Description | IC SERIALIZER FPD-CSI2 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 900Mbps Deserializer 1 Input 3 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR910QSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 900Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 3 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,72179 € | 14 304,48 € |
| Unit Price without VAT: | 5,72179 € |
|---|---|
| Unit Price with VAT: | 6,86615 € |



