
DS90UR908QSQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39600-2-ND - Tape & Reel (TR) 296-39600-1-ND - Cut Tape (CT) 296-39600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UR908QSQE/NOPB |
Description | IC DESERIALIZER 65MHZ 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UR908QSQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.82Gbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,25396 € | 2 063,49 € |
| 500 | 8,04468 € | 4 022,34 € |
| 750 | 7,93988 € | 5 954,91 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,35600 € |


