
DS90UB926QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-42667-2-ND - Tape & Reel (TR) 296-42667-1-ND - Cut Tape (CT) 296-42667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB926QSQ/NOPB |
Description | IC DESERLIZR FPD LINKIII 60WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB926QSQ/NOPB Models |
Category | Number of Outputs 24 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 2.975Gbps | Mounting Type Surface Mount |
Input Type FPD-Link III, LVDS | Package / Case 60-WFQFN Exposed Pad |
Output Type LVCMOS | Supplier Device Package 60-WQFN (9x9) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 10,71300 € | 107,13 € |
| 25 | 10,00800 € | 250,20 € |
| 100 | 9,26110 € | 926,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45766 € | 8 457,66 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,24800 € |










