DS36954MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 4,42423 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 000
Unit Price: 6,91838 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 941
Unit Price: 6,91838 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 710
Unit Price: 6,94405 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36954MX

DigiKey Part Number
DS36954MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS36954MX
Description
IC TRANSCEIVER HALF 4/4 20SOIC
Customer Reference
Detailed Description
4/4 Transceiver Half RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36954MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/4
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types