Direct

DS25MB200TSQ | |
|---|---|
DigiKey Part Number | DS25MB200TSQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS25MB200TSQ |
Description | IC MULTIPLEXER 2CH 48WQFN |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 x 1:2, 2:1 Channel 2.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS25MB200TSQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 2.5Gbps | |
Number of Channels | 2 x 1:2, 2:1 | |
Delay Time | 500ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |


