
DS250DF810EVM | |
|---|---|
DigiKey Part Number | 296-DS250DF810EVM-ND |
Manufacturer | |
Manufacturer Product Number | DS250DF810EVM |
Description | EVAL BOARD FOR DS250DF810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS250DF810 - Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Retimer | |
Embedded | No | |
Utilized IC / Part | DS250DF810 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,05000 € | 1 548,05 € |
| Unit Price without VAT: | 1 548,05000 € |
|---|---|
| Unit Price with VAT: | 1 857,66000 € |

