
DRV8962DDWR | |
|---|---|
DigiKey Part Number | 296-DRV8962DDWRTR-ND - Tape & Reel (TR) 296-DRV8962DDWRCT-ND - Cut Tape (CT) 296-DRV8962DDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8962DDWR |
Description | 65-V SINGLE/DUAL H-BRIDGE OR QUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Solenoids NMOS 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8962DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Solenoids | |
Interface | PWM | |
Load Type | Inductive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 53mOhm LS, 53mOhm HS | |
Current - Output / Channel | 5A | |
Current - Peak Output | 8A | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto Restart, Charge Pump, Status Flag | |
Fault Protection | Current Limiting, ESD, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07700 € | 60,77 € |
| 25 | 5,64240 € | 141,06 € |
| 100 | 5,16510 € | 516,51 € |
| 250 | 4,93752 € | 1 234,38 € |
| 500 | 4,80040 € | 2 400,20 € |
| 1 000 | 4,68748 € | 4 687,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,56833 € | 11 420,82 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,37200 € |











