
DRV8886ATRHRT | |
|---|---|
DigiKey Part Number | 296-53148-2-ND - Tape & Reel (TR) 296-53148-1-ND - Cut Tape (CT) 296-53148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886ATRHRT |
Description | SENSOR MAGNETIC HALL EFFECT |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886ATRHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,29600 € | 16,48 € |
| 10 | 3,15400 € | 31,54 € |
| 25 | 2,98440 € | 74,61 € |
| 50 | 2,86840 € | 143,42 € |
| 100 | 2,76230 € | 276,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,63544 € | 658,86 € |
| 500 | 2,54870 € | 1 274,35 € |
| 750 | 2,50133 € | 1 876,00 € |
| 1 250 | 2,44497 € | 3 056,21 € |
| 1 750 | 2,40975 € | 4 217,06 € |
| 2 500 | 2,37398 € | 5 934,95 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,40400 € |

