
DRV8714SQPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8714SQPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV8714SQPHPRQ1CT-ND - Cut Tape (CT) 296-DRV8714SQPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8714SQPHPRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 48HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8714SQPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Voltage - Supply | 4.9V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,85800 € | 38,58 € |
| 25 | 3,56320 € | 89,08 € |
| 100 | 3,23950 € | 323,95 € |
| 250 | 3,08512 € | 771,28 € |
| 500 | 2,99210 € | 1 496,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,91554 € | 2 915,54 € |
| 2 000 | 2,85251 € | 5 705,02 € |
| 3 000 | 2,82095 € | 8 462,85 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,03600 € |

