
DRV8312DDWR | |
|---|---|
DigiKey Part Number | 296-29649-2-ND - Tape & Reel (TR) 296-29649-1-ND - Cut Tape (CT) 296-29649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8312DDWR |
Description | IC HALF BRIDGE DRV 3.5A 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8312DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 80mOhm LS, 80mOhm HS | |
Current - Output / Channel | 3.5A | |
Current - Peak Output | 6.5A | |
Voltage - Supply | 10.8V ~ 13.2V | |
Voltage - Load | 0V ~ 52.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 5,59100 € | 55,91 € |
| 25 | 5,18680 € | 129,67 € |
| 100 | 4,74230 € | 474,23 € |
| 250 | 4,53040 € | 1 132,60 € |
| 500 | 4,40272 € | 2 201,36 € |
| 1 000 | 4,29763 € | 4 297,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,21114 € | 8 422,28 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,65200 € |










