Parametric Equivalent
Parametric Equivalent



DRV8243PQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8243PQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8243PQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8243PQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8243PQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 12-A H-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 12A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,26800 € | 32,68 € |
| 25 | 3,01160 € | 75,29 € |
| 100 | 2,73020 € | 273,02 € |
| 250 | 2,60460 € | 651,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37827 € | 5 945,68 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |


