Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239AMPWREP

DigiKey Part Number
296-21228-2-ND - Tape & Reel (TR)
296-21228-1-ND - Cut Tape (CT)
296-21228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239AMPWREP
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM239AMPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2.5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51200 €15,12 €
251,37960 €34,49 €
1001,23480 €123,48 €
2501,16560 €291,40 €
5001,13238 €566,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,06132 €2 122,64 €
4 0001,03807 €4 152,28 €
6 0001,02642 €6 158,52 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,44800 €