


DRV5055A2QDBZR | |
|---|---|
DigiKey Part Number | 296-52637-2-ND - Tape & Reel (TR) 296-52637-1-ND - Cut Tape (CT) 296-52637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055A2QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A2QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±42mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43760 € | 10,94 € |
| 100 | 0,38360 € | 38,36 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34230 € | 171,15 € |
| 1 000 | 0,32954 € | 329,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31377 € | 941,31 € |
| 6 000 | 0,30605 € | 1 836,30 € |
| 9 000 | 0,30219 € | 2 719,71 € |
| 15 000 | 0,29791 € | 4 468,65 € |
| 21 000 | 0,29541 € | 6 203,61 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |




