


DRV5053OAQDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5053OAQDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5053OAQDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5053OAQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053OAQDBZTQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAQDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,88760 € | 22,19 € |
| 50 | 0,84760 € | 42,38 € |
| 100 | 0,81130 € | 81,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76796 € | 191,99 € |
| 500 | 0,73834 € | 369,17 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

