

DRV5011ADDMRT | |
---|---|
DigiKey Part Number | 296-DRV5011ADDMRTTR-ND - Tape & Reel (TR) 296-DRV5011ADDMRTCT-ND - Cut Tape (CT) 296-DRV5011ADDMRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADDMRT |
Description | MAGNETIC SWITCH LATCH 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADDMRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.6mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
5 | 0,63400 € | 3,17 € |
10 | 0,60100 € | 6,01 € |
25 | 0,56280 € | 14,07 € |
50 | 0,53620 € | 26,81 € |
100 | 0,51190 € | 51,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,48312 € | 120,78 € |
500 | 0,46342 € | 231,71 € |
750 | 0,45265 € | 339,49 € |
1 250 | 0,43988 € | 549,85 € |
1 750 | 0,43190 € | 755,83 € |
2 500 | 0,42380 € | 1 059,50 € |
6 250 | 0,40458 € | 2 528,62 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,86400 € |