Motor Driver Power MOSFET PWM 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10963JUDSNT

DigiKey Part Number
296-DRV10963JUDSNTTR-ND - Tape & Reel (TR)
296-DRV10963JUDSNTCT-ND - Cut Tape (CT)
296-DRV10963JUDSNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV10963JUDSNT
Description
IC MOTOR DRIVER 2.1V-5.5V 10SON
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV10963JUDSNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
2.1V ~ 5.5V
Voltage - Load
2.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28600 €12,86 €
251,17160 €29,29 €
1001,04620 €104,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,98644 €246,61 €
5000,95038 €475,19 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,08800 €

Other Suppliers on DigiKey

13 500In Stock
Ships from Rochester Electronics, LLC