Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83816AVNG/NOPB

DigiKey Part Number
DP83816AVNG/NOPB-ND
Manufacturer
Manufacturer Product Number
DP83816AVNG/NOPB
Description
IC MEDIA ACCESS CTRLR 144-LQFP
Customer Reference
Detailed Description
Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DP83816AVNG/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
PCI
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
3V ~ 3.6V
Current - Supply
116mA
Operating Temperature
0°C ~ 85°C
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,88000 €13,88 €
1010,99900 €109,99 €
609,74583 €584,75 €
1209,40675 €1 128,81 €
3009,04873 €2 714,62 €
5408,86311 €4 786,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,88000 €
Unit Price with VAT:16,65600 €