


DRV604PWP | |
|---|---|
DigiKey Part Number | DRV604PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV604PWP |
Description | IC AMP AB STEREO 40MW 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV604PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 40mW x 2 @ 32Ohm | |
Voltage - Supply | 3V ~ 3.7V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,84177 € | 644,62 € |
| Unit Price without VAT: | 1,84177 € |
|---|---|
| Unit Price with VAT: | 2,21012 € |

