
DLP2010EVM-LC | |
|---|---|
DigiKey Part Number | 296-50809-ND |
Manufacturer | |
Manufacturer Product Number | DLP2010EVM-LC |
Description | EVAL BOARD FOR DLP2010 DLPA2005 |
Customer Reference | |
Detailed Description | DLP2010, DLPA2005, DLPC3470 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | - | |
Utilized IC / Part | DLP2010, DLPA2005, DLPC3470 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


