


DIR1701E | |
|---|---|
DigiKey Part Number | DIR1701E-ND |
Manufacturer | |
Manufacturer Product Number | DIR1701E |
Description | IC TRANSCEIVER 28SSOP |
Customer Reference | |
Detailed Description | Receiver 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DIR1701E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

